
TAJB156K016RNJ | |
|---|---|
DigiKey Part Number | 478-2355-2-ND - Tape & Reel (TR) 478-2355-1-ND - Cut Tape (CT) 478-2355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156K016RNJ |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.56500 | $25.65 |
| 50 | $1.92220 | $96.11 |
| 100 | $1.72400 | $172.40 |
| 500 | $1.38960 | $694.80 |
| 1,000 | $1.28617 | $1,286.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20112 | $2,402.24 |
| 4,000 | $1.13116 | $4,524.64 |
| 6,000 | $1.09610 | $6,576.60 |
| 10,000 | $1.05728 | $10,572.80 |
| 14,000 | $1.03458 | $14,484.12 |
| 20,000 | $1.01274 | $20,254.80 |

