
TAJB156K010RNJ | |
|---|---|
DigiKey Part Number | 478-3068-2-ND - Tape & Reel (TR) 478-3068-1-ND - Cut Tape (CT) 478-3068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156K010RNJ |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.26100 | $22.61 |
| 50 | $1.68380 | $84.19 |
| 100 | $1.50450 | $150.45 |
| 500 | $1.20444 | $602.22 |
| 1,000 | $1.11163 | $1,111.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91205 | $1,824.10 |
| 4,000 | $0.85489 | $3,419.56 |
| 6,000 | $0.82626 | $4,957.56 |
| 10,000 | $0.79453 | $7,945.30 |
| 14,000 | $0.77599 | $10,863.86 |
| 20,000 | $0.75815 | $15,163.00 |

