
TAJB155K050RNJ | |
---|---|
DigiKey Part Number | 478-6928-2-ND - Tape & Reel (TR) 478-6928-1-ND - Cut Tape (CT) 478-6928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB155K050RNJ |
Description | CAP TANT 1.5UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 5.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB155K050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.59200 | $55.92 |
50 | $4.36980 | $218.49 |
100 | $3.99300 | $399.30 |
500 | $3.35600 | $1,678.00 |
1,000 | $3.15902 | $3,159.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.05683 | $6,113.66 |
4,000 | $2.92067 | $11,682.68 |
6,000 | $2.85245 | $17,114.70 |
10,000 | $2.77685 | $27,768.50 |
14,000 | $2.73264 | $38,256.96 |
20,000 | $2.69011 | $53,802.20 |
24,000 | $2.66997 | $64,079.28 |