
TAJB155K025RNJ | |
---|---|
DigiKey Part Number | 478-7987-2-ND - Tape & Reel (TR) 478-7987-1-ND - Cut Tape (CT) 478-7987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB155K025RNJ |
Description | CAP TANT 1.5UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB155K025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.71800 | $27.18 |
50 | $2.04620 | $102.31 |
100 | $1.83930 | $183.93 |
500 | $1.49014 | $745.07 |
1,000 | $1.38224 | $1,382.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.31935 | $2,638.70 |
4,000 | $1.24483 | $4,979.32 |
6,000 | $1.20751 | $7,245.06 |
10,000 | $1.16616 | $11,661.60 |
14,000 | $1.14199 | $15,987.86 |
20,000 | $1.11873 | $22,374.60 |
24,000 | $1.10771 | $26,585.04 |
48,000 | $1.07060 | $51,388.80 |
50,000 | $1.06863 | $53,431.50 |