Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB107M006RNJ

DigiKey Part Number
478-3877-2-ND - Tape & Reel (TR)
478-3877-1-ND - Cut Tape (CT)
478-3877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB107M006RNJ
Description
CAP TANT 100UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB107M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,604
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.50400$25.04
50$1.87700$93.85
100$1.68330$168.33
500$1.35778$678.89
1,000$1.25719$1,257.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.19791$2,395.82
4,000$1.12846$4,513.84
6,000$1.09369$6,562.14
10,000$1.05516$10,551.60
14,000$1.03262$14,456.68
20,000$1.01095$20,219.00
24,000$1.00068$24,016.32
48,000$0.96609$46,372.32
50,000$0.96426$48,213.00
Manufacturers Standard Package