10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB106M016SNJ

DigiKey Part Number
478-11054-2-ND - Tape & Reel (TR)
478-11054-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAJB106M016SNJ
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJB106M016SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,583
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.36800$23.68
50$1.76600$88.30
100$1.58100$158.10
500$1.26824$634.12
1,000$1.17173$1,171.73
2,500$1.06998$2,674.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.04420$8,353.60
16,000$0.99771$15,963.36
24,000$0.97442$23,386.08
40,000$0.94861$37,944.40
56,000$0.93351$52,276.56
80,000$0.91899$73,519.20
Manufacturers Standard Package