
TAJB106M006RNJ | |
|---|---|
DigiKey Part Number | 478-3874-2-ND - Tape & Reel (TR) 478-3874-1-ND - Cut Tape (CT) 478-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106M006RNJ |
Description | CAP TANT 10UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43060 | $71.53 |
| 100 | $1.27520 | $127.52 |
| 500 | $1.01190 | $505.95 |
| 1,000 | $0.93076 | $930.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.86396 | $1,727.92 |
| 4,000 | $0.80900 | $3,236.00 |
| 6,000 | $0.78148 | $4,688.88 |
| 10,000 | $0.75101 | $7,510.10 |
| 14,000 | $0.73319 | $10,264.66 |
| 20,000 | $0.71605 | $14,321.00 |

