
TAJB106K020RNJ | |
|---|---|
DigiKey Part Number | 478-1674-2-ND - Tape & Reel (TR) 478-1674-1-ND - Cut Tape (CT) 478-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K020RNJ |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.20300 | $22.03 |
| 50 | $1.63440 | $81.72 |
| 100 | $1.46100 | $146.10 |
| 500 | $1.16762 | $583.81 |
| 1,000 | $1.07702 | $1,077.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00249 | $2,004.98 |
| 4,000 | $0.94122 | $3,764.88 |
| 6,000 | $0.91052 | $5,463.12 |
| 10,000 | $0.87650 | $8,765.00 |
| 14,000 | $0.85662 | $11,992.68 |
| 20,000 | $0.83749 | $16,749.80 |

