
TAJA684K035RNJ | |
|---|---|
DigiKey Part Number | 478-2341-2-ND - Tape & Reel (TR) 478-2341-1-ND - Cut Tape (CT) 478-2341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA684K035RNJ |
Description | CAP TANT 0.68UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA684K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.79500 | $27.95 |
| 50 | $2.10140 | $105.07 |
| 100 | $1.88770 | $188.77 |
| 500 | $1.52804 | $764.02 |
| 1,000 | $1.41706 | $1,417.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32568 | $2,651.36 |
| 4,000 | $1.25049 | $5,001.96 |
| 6,000 | $1.21284 | $7,277.04 |
| 10,000 | $1.17110 | $11,711.00 |
| 14,000 | $1.14670 | $16,053.80 |
| 20,000 | $1.12323 | $22,464.60 |

