
TAJA476K004RNJ | |
---|---|
DigiKey Part Number | 478-1669-2-ND - Tape & Reel (TR) 478-1669-1-ND - Cut Tape (CT) 478-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA476K004RNJ |
Description | CAP TANT 47UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA476K004RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.51100 | $25.11 |
50 | $1.88020 | $94.01 |
100 | $1.68590 | $168.59 |
500 | $1.35976 | $679.88 |
1,000 | $1.25900 | $1,259.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.19965 | $2,399.30 |
4,000 | $1.13009 | $4,520.36 |
6,000 | $1.09525 | $6,571.50 |
10,000 | $1.05665 | $10,566.50 |
14,000 | $1.03407 | $14,476.98 |
20,000 | $1.01237 | $20,247.40 |
24,000 | $1.00208 | $24,049.92 |
48,000 | $0.96743 | $46,436.64 |
50,000 | $0.96559 | $48,279.50 |