1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA476K004RNJ

DigiKey Part Number
478-1669-2-ND - Tape & Reel (TR)
478-1669-1-ND - Cut Tape (CT)
478-1669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA476K004RNJ
Description
CAP TANT 47UF 10% 4V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA476K004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,737
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.50400$25.04
50$1.87540$93.77
100$1.68160$168.16
500$1.35630$678.15
1,000$1.25579$1,255.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.19659$2,393.18
4,000$1.12721$4,508.84
6,000$1.09246$6,554.76
10,000$1.05396$10,539.60
14,000$1.03144$14,440.16
20,000$1.00978$20,195.60
24,000$0.99953$23,988.72
48,000$0.96496$46,318.08
50,000$0.96313$48,156.50
Manufacturers Standard Package