
TAJA475M025RNJ | |
|---|---|
DigiKey Part Number | 478-8885-2-ND - Tape & Reel (TR) 478-8885-1-ND - Cut Tape (CT) 478-8885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475M025RNJ |
Description | CAP TANT 4.7UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA475K025RNJ | KYOCERA AVX | 19 | 478-11053-1-ND | $3.78000 | Upgrade |
| T491A475M025AT | KEMET | 18,598 | 399-4630-1-ND | $4.28000 | Direct |
| T494A475M025AT | KEMET | 3,199 | 399-4636-1-ND | $8.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.55880 | $77.94 |
| 100 | $1.39110 | $139.11 |
| 500 | $1.10892 | $554.46 |
| 1,000 | $1.02185 | $1,021.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03673 | $2,073.46 |
| 4,000 | $0.97390 | $3,895.60 |
| 6,000 | $0.94245 | $5,654.70 |
| 10,000 | $0.90757 | $9,075.70 |
| 14,000 | $0.88719 | $12,420.66 |
| 20,000 | $0.86759 | $17,351.80 |

