
TAJA475M006RNJ | |
---|---|
DigiKey Part Number | 478-3031-2-ND - Tape & Reel (TR) 478-3031-1-ND - Cut Tape (CT) 478-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475M006RNJ |
Description | CAP TANT 4.7UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475M006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.42800 | $24.28 |
50 | $1.81600 | $90.80 |
100 | $1.62830 | $162.83 |
500 | $1.31086 | $655.43 |
1,000 | $1.21282 | $1,212.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.15487 | $2,309.74 |
4,000 | $1.08722 | $4,348.88 |
6,000 | $1.05333 | $6,319.98 |
10,000 | $1.01577 | $10,157.70 |
14,000 | $0.99383 | $13,913.62 |
20,000 | $0.97271 | $19,454.20 |
24,000 | $0.96270 | $23,104.80 |
48,000 | $0.92900 | $44,592.00 |
50,000 | $0.92722 | $46,361.00 |