


TPSE686M025R0200 | |
---|---|
DigiKey Part Number | 478-11118-2-ND - Tape & Reel (TR) 478-11118-1-ND - Cut Tape (CT) 478-11118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686M025R0200 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.42000 | $27.42 |
10 | $19.23800 | $192.38 |
50 | $15.98840 | $799.42 |
100 | $14.98180 | $1,498.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $13.74295 | $5,497.18 |