
TAJA336M006RNJ | |
---|---|
DigiKey Part Number | 478-1667-2-ND - Tape & Reel (TR) 478-1667-1-ND - Cut Tape (CT) 478-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA336M006RNJ |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA336M006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.29700 | $22.97 |
50 | $1.71400 | $85.70 |
100 | $1.53360 | $153.36 |
500 | $1.23118 | $615.59 |
1,000 | $1.13774 | $1,137.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08206 | $2,164.12 |
4,000 | $1.01754 | $4,070.16 |
6,000 | $0.98522 | $5,911.32 |
10,000 | $0.94942 | $9,494.20 |
14,000 | $0.92849 | $12,998.86 |
20,000 | $0.90836 | $18,167.20 |
24,000 | $0.89882 | $21,571.68 |
48,000 | $0.86669 | $41,601.12 |
50,000 | $0.86499 | $43,249.50 |