
TAJA336K006RNJ | |
---|---|
DigiKey Part Number | 478-1666-2-ND - Tape & Reel (TR) 478-1666-1-ND - Cut Tape (CT) 478-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA336K006RNJ |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA336K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.33000 | $23.30 |
50 | $1.73540 | $86.77 |
100 | $1.55420 | $155.42 |
500 | $1.24862 | $624.31 |
1,000 | $1.15413 | $1,154.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09799 | $2,195.98 |
4,000 | $1.03277 | $4,131.08 |
6,000 | $1.00011 | $6,000.66 |
10,000 | $0.96393 | $9,639.30 |
14,000 | $0.94277 | $13,198.78 |
20,000 | $0.92242 | $18,448.40 |
24,000 | $0.91278 | $21,906.72 |
48,000 | $0.88031 | $42,254.88 |
50,000 | $0.87858 | $43,929.00 |