
TAJA336K006RNJ | |
|---|---|
DigiKey Part Number | 478-1666-2-ND - Tape & Reel (TR) 478-1666-1-ND - Cut Tape (CT) 478-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA336K006RNJ |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA336K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.57860 | $78.93 |
| 100 | $1.41000 | $141.00 |
| 500 | $1.12486 | $562.43 |
| 1,000 | $1.03673 | $1,036.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96434 | $1,928.68 |
| 4,000 | $0.90476 | $3,619.04 |
| 6,000 | $0.87492 | $5,249.52 |
| 10,000 | $0.84187 | $8,418.70 |
| 14,000 | $0.82254 | $11,515.56 |
| 20,000 | $0.80396 | $16,079.20 |

