
TAJA335M016RNJ | |
---|---|
DigiKey Part Number | 478-8881-2-ND - Tape & Reel (TR) 478-8881-1-ND - Cut Tape (CT) 478-8881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335M016RNJ |
Description | CAP TANT 3.3UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335M016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.04500 | $20.45 |
50 | $1.51420 | $75.71 |
100 | $1.35240 | $135.24 |
500 | $1.07860 | $539.30 |
1,000 | $0.99419 | $994.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.94324 | $1,886.48 |
4,000 | $0.88494 | $3,539.76 |
6,000 | $0.85575 | $5,134.50 |
10,000 | $0.82341 | $8,234.10 |
14,000 | $0.80450 | $11,263.00 |
20,000 | $0.78631 | $15,726.20 |
24,000 | $0.77769 | $18,664.56 |
48,000 | $0.74867 | $35,936.16 |
50,000 | $0.74713 | $37,356.50 |