
TAJA335M006RNJ | |
|---|---|
DigiKey Part Number | 478-3029-2-ND - Tape & Reel (TR) 478-3029-1-ND - Cut Tape (CT) 478-3029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335M006RNJ |
Description | CAP TANT 3.3UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.31800 | $23.18 |
| 50 | $1.72660 | $86.33 |
| 100 | $1.54480 | $154.48 |
| 500 | $1.23766 | $618.83 |
| 1,000 | $1.14304 | $1,143.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.06514 | $2,130.28 |
| 4,000 | $1.00105 | $4,004.20 |
| 6,000 | $0.96896 | $5,813.76 |
| 10,000 | $0.93340 | $9,334.00 |
| 14,000 | $0.91260 | $12,776.40 |
| 20,000 | $0.89261 | $17,852.20 |

