1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA335K020RNJ

DigiKey Part Number
478-1664-2-ND - Tape & Reel (TR)
478-1664-1-ND - Cut Tape (CT)
478-1664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA335K020RNJ
Description
CAP TANT 3.3UF 10% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA335K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114,700
Factory Stock: 26,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.13500$21.35
50$1.58800$79.40
100$1.41890$141.89
500$1.13460$567.30
1,000$1.04682$1,046.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.82845$1,656.90
4,000$0.77795$3,111.80
6,000$0.75268$4,516.08
10,000$0.72466$7,246.60
14,000$0.70828$9,915.92
20,000$0.69253$13,850.60
24,000$0.68506$16,441.44
48,000$0.67022$32,170.56
Manufacturers Standard Package