
TAJA225K025HNJ | |
---|---|
DigiKey Part Number | 478-TAJA225K025HNJTR-ND - Tape & Reel (TR) 478-TAJA225K025HNJCT-ND - Cut Tape (CT) 478-TAJA225K025HNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K025HNJ |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K025HNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $9.82900 | $98.29 |
50 | $8.51640 | $425.82 |
100 | $7.37020 | $737.02 |
500 | $5.56886 | $2,784.43 |
1,000 | $4.91363 | $4,913.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.03486 | $10,069.72 |
4,000 | $4.84141 | $19,365.64 |
6,000 | $4.74449 | $28,466.94 |
10,000 | $4.63704 | $46,370.40 |
14,000 | $4.57422 | $64,039.08 |