
TAJA225M006RNJ | |
|---|---|
DigiKey Part Number | 478-3862-2-ND - Tape & Reel (TR) 478-3862-1-ND - Cut Tape (CT) 478-3862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225M006RNJ |
Description | CAP TANT 2.2UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.78400 | $17.84 |
| 50 | $1.30720 | $65.36 |
| 100 | $1.16250 | $116.25 |
| 500 | $0.91850 | $459.25 |
| 1,000 | $0.84303 | $843.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78109 | $1,562.18 |
| 4,000 | $0.73009 | $2,920.36 |
| 6,000 | $0.70456 | $4,227.36 |
| 10,000 | $0.67628 | $6,762.80 |
| 14,000 | $0.65974 | $9,236.36 |
| 20,000 | $0.64383 | $12,876.60 |

