1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225K006RNJ

DigiKey Part Number
478-8879-2-ND - Tape & Reel (TR)
478-8879-1-ND - Cut Tape (CT)
478-8879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225K006RNJ
Description
CAP TANT 2.2UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA225K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,013
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.81500$18.15
50$1.33840$66.92
100$1.19140$119.14
500$0.94442$472.21
1,000$0.86807$868.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.82147$1,642.94
4,000$0.76882$3,075.28
6,000$0.74247$4,454.82
10,000$0.71326$7,132.60
14,000$0.69618$9,746.52
20,000$0.67976$13,595.20
24,000$0.67198$16,127.52
48,000$0.64578$30,997.44
50,000$0.64438$32,219.00
Manufacturers Standard Package