
TAJA225K006RNJ | |
---|---|
DigiKey Part Number | 478-8879-2-ND - Tape & Reel (TR) 478-8879-1-ND - Cut Tape (CT) 478-8879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K006RNJ |
Description | CAP TANT 2.2UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.81500 | $18.15 |
50 | $1.33840 | $66.92 |
100 | $1.19140 | $119.14 |
500 | $0.94442 | $472.21 |
1,000 | $0.86807 | $868.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.82147 | $1,642.94 |
4,000 | $0.76882 | $3,075.28 |
6,000 | $0.74247 | $4,454.82 |
10,000 | $0.71326 | $7,132.60 |
14,000 | $0.69618 | $9,746.52 |
20,000 | $0.67976 | $13,595.20 |
24,000 | $0.67198 | $16,127.52 |
48,000 | $0.64578 | $30,997.44 |
50,000 | $0.64438 | $32,219.00 |