
TAJA224M035RNJ | |
---|---|
DigiKey Part Number | 478-TAJA224M035RNJTR-ND - Tape & Reel (TR) 478-TAJA224M035RNJCT-ND - Cut Tape (CT) 478-TAJA224M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA224M035RNJ |
Description | CAP TANT 0.22UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA224M035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.92300 | $29.23 |
50 | $2.21040 | $110.52 |
100 | $1.92550 | $192.55 |
500 | $1.42642 | $713.21 |
1,000 | $1.21244 | $1,212.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.26725 | $2,534.50 |
4,000 | $1.19489 | $4,779.56 |
6,000 | $1.15866 | $6,951.96 |
10,000 | $1.11850 | $11,185.00 |
14,000 | $1.09503 | $15,330.42 |
20,000 | $1.07245 | $21,449.00 |
24,000 | $1.06174 | $25,481.76 |
48,000 | $1.02571 | $49,234.08 |
50,000 | $1.02379 | $51,189.50 |