0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA224M035RNJ

DigiKey Part Number
478-TAJA224M035RNJTR-ND - Tape & Reel (TR)
478-TAJA224M035RNJCT-ND - Cut Tape (CT)
478-TAJA224M035RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA224M035RNJ
Description
CAP TANT 0.22UF 20% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA224M035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
18Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.92700$29.27
50$2.21320$110.66
100$1.92790$192.79
500$1.42824$714.12
1,000$1.21399$1,213.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.29374$2,587.48
4,000$1.21989$4,879.56
6,000$1.18288$7,097.28
10,000$1.14189$11,418.90
14,000$1.11792$15,650.88
20,000$1.09487$21,897.40
Manufacturers Standard Package