
TAJA156M010RNJ | |
|---|---|
DigiKey Part Number | 478-1661-2-ND - Tape & Reel (TR) 478-1661-1-ND - Cut Tape (CT) 478-1661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA156M010RNJ |
Description | CAP TANT 15UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA156M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.99000 | $19.90 |
| 50 | $1.47000 | $73.50 |
| 100 | $1.31050 | $131.05 |
| 500 | $1.04150 | $520.75 |
| 1,000 | $0.95854 | $958.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89027 | $1,780.54 |
| 4,000 | $0.83407 | $3,336.28 |
| 6,000 | $0.80595 | $4,835.70 |
| 10,000 | $0.77479 | $7,747.90 |
| 14,000 | $0.75658 | $10,592.12 |
| 20,000 | $0.73906 | $14,781.20 |

