
TAJA155K035RNJ | |
|---|---|
DigiKey Part Number | 478-1659-2-ND - Tape & Reel (TR) 478-1659-1-ND - Cut Tape (CT) 478-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA155K035RNJ |
Description | CAP TANT 1.5UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.47800 | $123.90 |
| 100 | $2.23460 | $223.46 |
| 500 | $1.82436 | $912.18 |
| 1,000 | $1.69749 | $1,697.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59308 | $3,186.16 |
| 4,000 | $1.50719 | $6,028.76 |
| 6,000 | $1.46415 | $8,784.90 |
| 10,000 | $1.41648 | $14,164.80 |
| 14,000 | $1.38859 | $19,440.26 |
| 20,000 | $1.36178 | $27,235.60 |

