
TAJA106M006RNJ | |
|---|---|
DigiKey Part Number | 478-1656-2-ND - Tape & Reel (TR) 478-1656-1-ND - Cut Tape (CT) 478-1656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106M006RNJ |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJS106K006RNJ | KYOCERA AVX | 13,198 | 478-3965-1-ND | $0.61000 | Upgrade |
| T491A106K010AT | KEMET | 673,355 | 399-3684-1-ND | $0.49000 | Upgrade |
| T491A106M010AT | KEMET | 57,873 | 399-3686-1-ND | $0.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.38940 | $69.47 |
| 100 | $1.23730 | $123.73 |
| 500 | $0.98034 | $490.17 |
| 1,000 | $0.90108 | $901.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83588 | $1,671.76 |
| 4,000 | $0.78226 | $3,129.04 |
| 6,000 | $0.75541 | $4,532.46 |
| 10,000 | $0.72566 | $7,256.60 |
| 14,000 | $0.70827 | $9,915.78 |
| 20,000 | $0.69154 | $13,830.80 |

