
TAJA106K006SNJ | |
---|---|
DigiKey Part Number | 478-10742-2-ND - Tape & Reel (TR) 478-10742-1-ND - Cut Tape (CT) 478-10742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K006SNJ |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K006SNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.81500 | $18.15 |
50 | $1.34000 | $67.00 |
100 | $1.19310 | $119.31 |
500 | $0.94590 | $472.95 |
1,000 | $0.86954 | $869.54 |
2,500 | $0.78894 | $1,972.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.72675 | $5,814.00 |
16,000 | $0.69104 | $11,056.64 |
24,000 | $0.67316 | $16,155.84 |
40,000 | $0.65334 | $26,133.60 |
56,000 | $0.64175 | $35,938.00 |
80,000 | $0.63060 | $50,448.00 |
96,000 | $0.62532 | $60,030.72 |