
TAJA105M035RNJ | |
---|---|
DigiKey Part Number | 478-3858-2-ND - Tape & Reel (TR) 478-3858-1-ND - Cut Tape (CT) 478-3858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105M035RNJ |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105M035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.50400 | $25.04 |
50 | $1.87540 | $93.77 |
100 | $1.68160 | $168.16 |
500 | $1.35630 | $678.15 |
1,000 | $1.25579 | $1,255.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.19659 | $2,393.18 |
4,000 | $1.12721 | $4,508.84 |
6,000 | $1.09246 | $6,554.76 |
10,000 | $1.05396 | $10,539.60 |
14,000 | $1.03144 | $14,440.16 |
20,000 | $1.00978 | $20,195.60 |
24,000 | $0.99953 | $23,988.72 |
48,000 | $0.96496 | $46,318.08 |
50,000 | $0.96313 | $48,156.50 |