
TAJA105M025RNJ | |
---|---|
DigiKey Part Number | 478-3857-2-ND - Tape & Reel (TR) 478-3857-1-ND - Cut Tape (CT) 478-3857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105M025RNJ |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.04500 | $20.45 |
50 | $1.51240 | $75.62 |
100 | $1.35070 | $135.07 |
500 | $1.07712 | $538.56 |
1,000 | $0.99279 | $992.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.94189 | $1,883.78 |
4,000 | $0.88367 | $3,534.68 |
6,000 | $0.85449 | $5,126.94 |
10,000 | $0.82218 | $8,221.80 |
14,000 | $0.80330 | $11,246.20 |
20,000 | $0.78513 | $15,702.60 |
24,000 | $0.77652 | $18,636.48 |
48,000 | $0.74753 | $35,881.44 |
50,000 | $0.74599 | $37,299.50 |