
TAJA105K016YNJ | |
---|---|
DigiKey Part Number | 478-TAJA105K016YNJTR-ND - Tape & Reel (TR) 478-TAJA105K016YNJCT-ND - Cut Tape (CT) 478-TAJA105K016YNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105K016YNJ |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 11Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105K016YNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.70000 | $17.00 |
50 | $1.13140 | $56.57 |
100 | $0.96150 | $96.15 |
500 | $0.67872 | $339.36 |
1,000 | $0.59390 | $593.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.56558 | $1,131.16 |
4,000 | $0.52317 | $2,092.68 |
10,000 | $0.49489 | $4,948.90 |
14,000 | $0.46944 | $6,572.16 |
50,000 | $0.42419 | $21,209.50 |
100,000 | $0.37470 | $37,470.00 |