
TAJA104M035RNJ | |
|---|---|
DigiKey Part Number | 478-13119-2-ND - Tape & Reel (TR) 478-13119-1-ND - Cut Tape (CT) 478-13119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA104M035RNJ |
Description | CAP TANT 0.1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 24Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA104M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 24Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D104X0035A2TE3 | Vishay Sprague | 2,844 | 718-293D104X0035A2TE3CT-ND | $0.43000 | Direct |
| T491A104M035AT | KEMET | 32,426 | 399-3677-1-ND | $0.67000 | Direct |
| TMCSA1V104MTRF | Vishay Sprague | 15,232 | 718-2520-1-ND | $0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.13000 | $51.30 |
| 50 | $3.98080 | $199.04 |
| 100 | $3.62730 | $362.73 |
| 500 | $3.02962 | $1,514.81 |
| 1,000 | $2.84489 | $2,844.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.22974 | $6,459.48 |
| 4,000 | $3.08730 | $12,349.20 |
| 6,000 | $3.01595 | $18,095.70 |
| 10,000 | $2.93686 | $29,368.60 |
| 14,000 | $2.89062 | $40,468.68 |
| 20,000 | $2.84612 | $56,922.40 |

