
TAJA104K050RNJ | |
|---|---|
DigiKey Part Number | 478-1648-2-ND - Tape & Reel (TR) 478-1648-1-ND - Cut Tape (CT) 478-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA104K050RNJ |
Description | CAP TANT 0.1UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 22Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA104K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 22Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.47800 | $123.90 |
| 100 | $2.23540 | $223.54 |
| 500 | $1.82452 | $912.26 |
| 1,000 | $1.69758 | $1,697.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59325 | $3,186.50 |
| 4,000 | $1.50731 | $6,029.24 |
| 6,000 | $1.46428 | $8,785.68 |
| 10,000 | $1.41659 | $14,165.90 |
| 14,000 | $1.38872 | $19,442.08 |
| 20,000 | $1.36189 | $27,237.80 |

