TACU106M002X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,084
Unit Price: $18.72000
Datasheet
TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACU106M002X

DigiKey Part Number
TACU106M002X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACU106M002X
Description
CAP TANT 10UF 20% 2V 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 2 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACU106M002X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
2 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.024" (0.60mm)
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.03788$5,518.94
Manufacturers Standard Package