
TACR475M010XTA | |
|---|---|
DigiKey Part Number | 478-2564-2-ND - Tape & Reel (TR) 478-2564-1-ND - Cut Tape (CT) 478-2564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR475M010XTA |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR475M010XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.73200 | $117.32 |
| 50 | $9.49740 | $474.87 |
| 100 | $8.80770 | $880.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.64238 | $3,821.19 |
| 1,000 | $7.28170 | $7,281.70 |
| 1,500 | $7.10102 | $10,651.53 |
| 2,500 | $6.90076 | $17,251.90 |
| 3,500 | $6.78363 | $23,742.70 |
| 5,000 | $6.67101 | $33,355.05 |

