33 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR336M006XTA

DigiKey Part Number
478-3115-2-ND - Tape & Reel (TR)
478-3115-1-ND - Cut Tape (CT)
478-3115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR336M006XTA
Description
CAP TANT 33UF 20% 6.3V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR336M006XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.21000$21.21
10$14.57700$145.77
50$11.92620$596.31
100$11.10890$1,110.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.72652$4,863.26
1,000$9.29835$9,298.35
1,500$9.08393$13,625.90
2,500$8.84624$22,115.60
3,500$8.70718$30,475.13
5,000$8.57345$42,867.25
Manufacturers Standard Package