TACR226M010XTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $13.22595
Datasheet

Direct


KYOCERA AVX
In Stock: 2,932
Unit Price: $21.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $10.01647
Datasheet

Similar


KYOCERA AVX
In Stock: 5,193
Unit Price: $12.73000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.58000
Datasheet
TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR226M010XTA

DigiKey Part Number
478-3117-2-ND - Tape & Reel (TR)
478-3117-1-ND - Cut Tape (CT)
478-3117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR226M010XTA
Description
CAP TANT 22UF 20% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR226M010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.28000$20.28
10$13.88500$138.85
50$11.35900$567.95
100$10.57820$1,057.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.44364$4,721.82
1,000$9.02693$9,026.93
1,500$8.81817$13,227.26
2,500$8.58680$21,467.00
3,500$8.45149$29,580.22
5,000$8.32131$41,606.55
6,000$8.25961$49,557.66
Manufacturers Standard Package