
TACR226M010RTA | |
---|---|
DigiKey Part Number | 478-8872-2-ND - Tape & Reel (TR) 478-8872-1-ND - Cut Tape (CT) 478-8872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR226M010RTA |
Description | CAP TANT 22UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR226M010RTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.18000 | $21.18 |
10 | $14.60700 | $146.07 |
50 | $11.97820 | $598.91 |
100 | $11.16610 | $1,116.61 |
500 | $9.79326 | $4,896.63 |
1,000 | $9.48995 | $9,489.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.09746 | $22,743.65 |
5,000 | $8.82126 | $44,106.30 |
7,500 | $8.68281 | $65,121.07 |