
TACR226K006XTA | |
---|---|
DigiKey Part Number | 478-4188-2-ND - Tape & Reel (TR) 478-4188-1-ND - Cut Tape (CT) 478-4188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR226K006XTA |
Description | CAP TANT 22UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR226K006XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
10 | $15.09200 | $150.92 |
50 | $12.39860 | $619.93 |
100 | $11.56600 | $1,156.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.36048 | $5,180.24 |
1,000 | $9.91552 | $9,915.52 |
1,500 | $9.69259 | $14,538.88 |
2,500 | $9.44554 | $23,613.85 |
3,500 | $9.30107 | $32,553.74 |
5,000 | $9.16201 | $45,810.05 |
6,000 | $9.09617 | $54,577.02 |