
TACR106M010RTA | |
|---|---|
DigiKey Part Number | 478-5226-2-ND - Tape & Reel (TR) 478-5226-1-ND - Cut Tape (CT) 478-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106M010RTA |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106M010RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.75700 | $117.57 |
| 50 | $9.52220 | $476.11 |
| 100 | $8.83150 | $883.15 |
| 500 | $7.66376 | $3,831.88 |
| 1,000 | $7.30234 | $7,302.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.90076 | $17,251.90 |
| 5,000 | $6.67101 | $33,355.05 |
| 7,500 | $6.55588 | $49,169.10 |
| 12,500 | $6.42823 | $80,352.88 |

