
TACR106K016XTA | |
|---|---|
DigiKey Part Number | 478-8871-2-ND - Tape & Reel (TR) 478-8871-1-ND - Cut Tape (CT) 478-8871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106K016XTA |
Description | CAP TANT 10UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106K016XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR106K016FTA | KYOCERA AVX | 9 | 478-TACR106K016FTACT-ND | $30.58000 | Direct |
| TPCR106K016R1800 | KYOCERA AVX | 111 | 478-9014-1-ND | $25.08000 | Similar |
| TR3A106K016C1700 | Vishay Sprague | 4,227 | 718-1301-1-ND | $7.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.57700 | $145.77 |
| 50 | $11.92620 | $596.31 |
| 100 | $11.10890 | $1,110.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.49036 | $5,745.18 |
| 1,000 | $11.00884 | $11,008.84 |
| 1,500 | $10.76759 | $16,151.39 |
| 2,500 | $10.50017 | $26,250.43 |
| 3,500 | $10.34377 | $36,203.19 |
| 5,000 | $10.19333 | $50,966.65 |

