TAC_TLC Series 1608-10(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL475M010XTA

DigiKey Part Number
478-2557-2-ND - Tape & Reel (TR)
478-2557-1-ND - Cut Tape (CT)
478-2557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL475M010XTA
Description
CAP TANT 4.7UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL475M010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,794
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.23000$18.23
10$12.41500$124.15
50$10.10440$505.22
100$9.39010$939.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.34484$4,172.42
1,000$7.96311$7,963.11
1,500$7.77187$11,657.81
2,500$7.55997$18,899.92
3,500$7.43600$26,026.00
5,000$7.31679$36,583.95
6,000$7.26028$43,561.68
Manufacturers Standard Package