cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL474M010XTA

DigiKey Part Number
478-TACL474M010XTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL474M010XTA
Description
CAP TANT 0.47UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TACL474M010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.67114$4,335.57
Manufacturers Standard Package

Other Suppliers on DigiKey

500In Stock
Ships from WEC