
TACL225M010XTA | |
|---|---|
DigiKey Part Number | 478-2555-2-ND - Tape & Reel (TR) 478-2555-1-ND - Cut Tape (CT) 478-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL225M010XTA |
Description | CAP TANT 2.2UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL225M010XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.69900 | $116.99 |
| 50 | $9.47120 | $473.56 |
| 100 | $8.78390 | $878.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.62100 | $3,810.50 |
| 1,000 | $7.26106 | $7,261.06 |
| 1,500 | $7.08069 | $10,621.03 |
| 2,500 | $6.88087 | $17,202.17 |
| 3,500 | $6.76399 | $23,673.97 |
| 5,000 | $6.65156 | $33,257.80 |

