Direct
Direct
Direct
Direct
Similar
Direct
Similar

TACL106M010XTA | |
|---|---|
DigiKey Part Number | 478-3263-2-ND - Tape & Reel (TR) 478-3263-1-ND - Cut Tape (CT) 478-3263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL106M010XTA |
Description | CAP TANT 10UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M010XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.97600 | $109.76 |
| 50 | $8.85780 | $442.89 |
| 100 | $8.20420 | $820.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.09878 | $3,549.39 |
| 1,000 | $6.75659 | $6,756.59 |
| 1,500 | $6.58520 | $9,877.80 |
| 2,500 | $6.39521 | $15,988.02 |
| 3,500 | $6.28409 | $21,994.31 |
| 5,000 | $6.17721 | $30,886.05 |





