10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL106M010RTA

DigiKey Part Number
478-6230-2-ND - Tape & Reel (TR)
478-6230-1-ND - Cut Tape (CT)
478-6230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL106M010RTA
Description
CAP TANT 10UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL106M010RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,482
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.12000$22.12
10$15.21800$152.18
50$12.48020$624.01
100$11.63420$1,163.42
500$10.20386$5,101.93
1,000$9.76106$9,761.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$9.14950$32,023.25
7,000$8.89272$62,249.04
Manufacturers Standard Package