
TACL106M004XTA | |
---|---|
DigiKey Part Number | 478-TACL106M004XTATR-ND - Tape & Reel (TR) 478-TACL106M004XTACT-ND - Cut Tape (CT) 478-TACL106M004XTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL106M004XTA |
Description | CAP TANT 10UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M004XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
10 | $11.26100 | $112.61 |
50 | $9.11940 | $455.97 |
100 | $8.45670 | $845.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.48404 | $3,742.02 |
1,000 | $7.13048 | $7,130.48 |
1,500 | $6.95346 | $10,430.19 |
2,500 | $6.75712 | $16,892.80 |
3,500 | $6.64235 | $23,248.23 |
5,000 | $6.53196 | $32,659.80 |
6,000 | $6.47964 | $38,877.84 |
12,000 | $6.30339 | $75,640.68 |
12,500 | $6.29404 | $78,675.50 |