
TACL105K016RTA | |
|---|---|
DigiKey Part Number | 478-12994-2-ND - Tape & Reel (TR) 478-12994-1-ND - Cut Tape (CT) 478-12994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105K016RTA |
Description | CAP TANT 1UF 10% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACL105K016RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $14.25600 | $142.56 |
| 50 | $11.65480 | $582.74 |
| 100 | $10.85160 | $1,085.16 |
| 500 | $9.49270 | $4,746.35 |
| 1,000 | $9.07185 | $9,071.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $8.49077 | $29,717.69 |
| 7,000 | $8.24682 | $57,727.74 |

